32-bit RISC microcontroller operating at up to 60 MHz. Features 16KB RAM, 76 I/O lines, and a 24-bit address bus. Housed in a 144-pin LQFP package (20x20mm, 1.40mm height) with industrial temperature grade (-40°C to 85°C). Supports PWM and includes an ADC. Nominal supply voltage is 1.8V, with a range of 1.65V to 1.95V.
NXP LPC2210FBD144 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 76 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 60 |
| ROM (words) | 0 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2210FBD144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.