NXP LPC2214FBD144 technical specifications.
| Package/Case | LQFP |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 112 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Peripherals | PWM |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2214FBD144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
