
16/32-bit ARM microcontroller featuring a RISC instruction set and an ARM7TDMI-S core. This surface-mount device is housed in a 144-pin LQFP (Low Profile Quad Flat Package) with a 0.5mm pin pitch. It offers 112 programmable I/Os, 2 timers, and supports I2C and SPI interfaces. The microcontroller includes 8 ADC channels and utilizes Flash memory for program storage.
Sign in to ask questions about the NXP LPC2214FBD144,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2214FBD144,557 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20.1(Max) |
| Package Width (mm) | 20.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Device Core | ARM7TDMI-S |
| Program Memory Type | Flash |
| Number of Programmable I/Os | 112 |
| Number of Timers | 2 |
| Interface Type | I2C/SPI |
| CAN | 0 |
| I2C | 1 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| ADC Channels | 8 |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC2214FBD144,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.