32-bit RISC microcontroller operating at up to 75 MHz. Features 65536 bytes of RAM and 76 I/O lines. Includes PWM channels and an ADC. Supplied in a 144-terminal, 12x12mm PBGA package with a 0.80mm pitch. Industrial temperature grade, operating from -40°C to 85°C, with a nominal supply voltage of 1.8V.
NXP LPC2220FET144 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 76 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 75 |
| ROM (words) | 0 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2220FET144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.