16/32-bit ARM microcontroller featuring a 75MHz core, 64KB RAM, and ROMless architecture. Includes an 8-channel 10-bit ADC, 76 programmable I/Os, and a rich peripheral set with I2C, SPI, SSP, UART, USART, and EBI/EMI interfaces. Operates from 3V to 3.6V with a maximum power dissipation of 1.5W, suitable for applications within a -40°C to 85°C temperature range. Packaged in a 144-pin SOT-569-2 (BGA) with lead-free and RoHS compliance.
NXP LPC2220FET144/G,55 technical specifications.
| Access Time | 75us |
| Package/Case | SOT-569-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 75MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 76 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 76 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 189 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2220FET144/G,55 to view detailed technical specifications.
No datasheet is available for this part.