
16/32-bit ARM microcontroller featuring a 72MHz core, 64KB RAM, and ROMless architecture. Offers extensive connectivity with I2C, SPI, CAN, SSP, UART, USART, and EBI/EMI interfaces. Includes 8 ADC channels, 76 programmable I/Os, 2 timers/counters, 2 UART channels, and a watchdog timer. Operates from 1.65V to 3.6V with a maximum power dissipation of 1.5W and a temperature range of -40°C to 85°C. Packaged in a 144-pin QFP (SOT-486-1) and is RoHS compliant.
NXP LPC2290FBD144/01,5 technical specifications.
| Package/Case | SOT-486-1 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, CAN, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 8 |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2290FBD144/01,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
