
32-bit ARM RISC microcontroller featuring 256KB FLASH memory and 16KB RAM, operating at up to 60MHz. This surface-mount LQFP package offers 112 I/Os, with interfaces including I2C, SPI, CAN, UART, and SSP. It supports 8 ADC channels and 6 PWM channels, with an operating temperature range of -40°C to 85°C and supply voltage from 1.65V to 1.95V.
Sign in to ask questions about the NXP LPC2292FBD144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2292FBD144 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, UART, SSP |
| Length | 20.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 112 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 0 |
| Oscillator Type | External |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2292FBD144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
