
16/32-bit ARM microcontroller featuring a 60MHz core, 256KB FLASH memory, and 16KB RAM. This QFP 144-pin device offers extensive connectivity with I2C, SPI, CAN, UART, USART, SSP, and EBI/EMI interfaces. Integrated peripherals include 8 ADC channels, 6 PWM channels, 2 timers, and a watchdog timer, supported by 112 programmable I/Os. Operating voltage ranges from 3V to 3.6V, with a maximum power dissipation of 1.5W and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2292FBD144/01,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2292FBD144/01,5 technical specifications.
| Package/Case | SOT-486-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 112 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 112 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2292FBD144/01,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
