32-bit RISC microcontroller featuring 60 MHz clock speed and 262,144 words of FLASH ROM. This industrial-grade microcontroller offers 16,384 bytes of RAM, 112 I/O lines, and a 24-bit address bus. Packaged in a 144-pin TFBGA (12x12mm) with a 0.80mm height, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.65V to 1.95V. Includes PWM channels and ADC functionality.
Sign in to ask questions about the NXP LPC2292FET144/00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2292FET144/00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC2292FET144/00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.