
16/32-bit ARM microcontroller featuring a 60MHz core, 256KB FLASH memory, and 16KB RAM. This integrated circuit offers extensive connectivity with I2C, SPI, CAN, SSP, and UART interfaces, alongside 8 ADC channels and 6 PWM channels. Designed for embedded applications, it boasts 112 programmable I/Os and includes a watchdog timer. The component operates within a 1.65V to 3.6V supply voltage range and is housed in a SOT-569-2 package.
Sign in to ask questions about the NXP LPC2292FET144/01,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2292FET144/01,5 technical specifications.
| Package/Case | SOT-569-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, CAN, SSP, UART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 8 |
| Number of I/Os | 112 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 112 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2292FET144/01,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.