
16/32-bit ARM microcontroller featuring 256KB FLASH memory and a 60MHz core frequency. This MCU offers extensive connectivity with I2C, SPI, CAN, UART, and an external memory interface. It includes 8 ADC channels, 6 PWM channels, and 112 programmable I/Os, along with a watchdog timer. Packaged in a 144-pin QFP (SOT-486-1), it operates from 1.65V to 3.6V and is RoHS compliant.
NXP LPC2294HBD144/01,5 technical specifications.
| Package/Case | SOT-486-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 8 |
| Number of I/Os | 112 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 112 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2294HBD144/01,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
