32-bit RISC microcontroller featuring a 60 MHz clock speed and FLASH ROM programmability. This integrated circuit offers 112 I/O lines, a 32-bit external data bus, and a 24-bit address bus. It operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 1.8V. The microcontroller is housed in a 144-terminal PQFP package measuring 20 x 20 mm, with PWM channels and ADC capabilities.
NXP LPC2294JBD144 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2294JBD144 to view detailed technical specifications.
No datasheet is available for this part.