32-bit RISC microcontroller featuring a 72 MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 70 I/O lines, 34816 bytes of RAM, and 65536 words of ROM. It supports PWM, ADC, DAC, and DMA channels, operating within a -40°C to 85°C temperature range. Encased in a 100-terminal PQFP package (14x14mm), it requires a 3V to 3.6V supply.
NXP LPC2361FBD100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 34816 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC2361FBD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.