
ARM Cortex-M3 microcontroller featuring a 72MHz core frequency and 16-bit data bus width. This MCU offers 64KB of FLASH memory and 34KB of RAM, supporting up to 70 programmable I/Os. Integrated peripherals include Ethernet, USB 2.0 device/host/OTG, CAN, I2C, SPI, UART, I2S, and a 10-bit ADC with 6 channels. Operating from a 3V to 3.6V supply, this lead-free, RoHS-compliant component is housed in a 100-pin QFP package.
NXP LPC2361FBD100,551 technical specifications.
| Package/Case | SOT-407-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, SSP, UART, USART, I2S |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of I/Os | 70 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 70 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 34KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2300 |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2361FBD100,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.