
ARM7 microcontroller featuring 72MHz clock speed, 512KB FLASH memory, and 58KB SRAM. Integrated peripherals include Ethernet, USB 2.0 Device, CAN, SD/MMC, and 6x 10-bit ADC channels. Offers 70 programmable I/O pins with interfaces for I2C, SPI, UART, I2S, and SSP. Packaged in a 100-pin BGA (SOT-926-1) with a 9mm x 9.1mm x 0.8mm footprint, operating from 3V to 3.6V supply.
NXP LPC2368FET100,518 technical specifications.
| Package/Case | SOT-926-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 72MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SSP, UART, USART, I2S |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 70 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 70 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 58KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2300 |
| Watchdog Timer | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2368FET100,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
