
16-bit/32-bit ARM7TDMI-S RISC microcontroller featuring a 72 MHz maximum clock rate and 512KB of Flash program memory. This MCU offers 58KB of RAM and 104 programmable I/Os. Integrated interfaces include Ethernet, I2C (3 channels), SPI (1 channel), UART (4 channels), and I2S (1 channel). The device operates from a 3.3V supply and is housed in a 144-pin LQFP surface-mount package with a 0.5mm pin pitch. It includes an 8-channel ADC and a single 10-bit DAC.
NXP LPC2377FBD144 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20.1(Max) |
| Package Width (mm) | 20.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Family Name | LPC2000 |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 72MHz |
| Maximum CPU Frequency | 72MHz |
| Device Core | ARM7TDMI-S |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 58KB |
| Number of Programmable I/Os | 104 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | Ethernet/I2C/I2S/ISP/SPI/UART |
| CAN | 0 |
| I2C | 3 |
| SPI | 1 |
| Ethernet | 1 |
| UART | 4 |
| USART | 0 |
| USB | 0 |
| I2S | 1 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| DAC Channels | 1 |
| DAC Resolution | 10bit |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC2377FBD144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.