
ARM7 microcontroller featuring 72MHz operation, 512KB FLASH memory, and 58KB SRAM. Includes extensive interfaces such as Ethernet, USB, CAN, I2S, UART, I2C, and SPI. Offers 8 ADC channels, 104 I/Os, and integrated peripherals like PWM and a watchdog timer. Packaged in a 144-pin QFP (SOT-486-1) with an operating voltage of 3.3V and a temperature range of -40°C to 85°C.
NXP LPC2377FBD144,551 technical specifications.
| Package/Case | SOT-486-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | USB, CAN, I2S, UART, I2C, SPI, Ethernet |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 104 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 104 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 58KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2377FBD144,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
