
32-bit ARM7TDMI microcontroller operating at 72MHz. Features 512KB FLASH memory, 98KB RAM, and 70 programmable I/Os. Includes multiple interfaces such as I2C (3 channels), USB, CAN, I2S, SSP, and UART (4 channels). Offers 6 ADC channels, 1 Ethernet channel, 3 SPI channels, 4 timers/counters, and 1 PWM channel. Packaged in a 100-pin LQFP (SOT-407-1) with an operating voltage of 3.3V.
NXP LPC2387FBD100551 technical specifications.
| Package/Case | SOT-407-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, USB, CAN, I2S, SSP, UART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | EPROM, , FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 70 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 70 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 98KB |
| Reach SVHC Compliant | Unknown |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2387FBD100551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.