32-bit RISC microcontroller featuring a 72 MHz clock speed and 524KB of FLASH program memory. This industrial-grade component offers 100KB of RAM, 136 I/O lines, and a 16-bit external data bus. Includes PWM channels, ADC, DAC, and DMA capabilities. Packaged in an 180-terminal TFBGA (12x12mm) with a 0.80mm height, operating from a 3.0V to 3.6V supply.
Sign in to ask questions about the NXP LPC2458FET180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2458FET180 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B180 |
| Width | 12 |
| Length | 12 |
| Pin Count | 180 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 136 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 100352 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC2458FET180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.