32-bit ARM microcontroller featuring a 72MHz core, 512KB FLASH memory, and 98KB RAM. This integrated circuit offers extensive connectivity with Ethernet, CAN, USB 2.0 (device/host/OTG), I2C, SPI, UART, and an external memory interface. It includes 136 programmable I/Os, multiple timers, PWM channels, and an 8-channel ADC. Operating from 3V to 3.6V, this RoHS compliant component is housed in a 180-pin BGA package.
Sign in to ask questions about the NXP LPC2458FET180,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2458FET180,551 technical specifications.
| Package/Case | SOT-570-3 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SSP, UART, USART, EBI/EMI, I2S, IrDA |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 136 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 136 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 189 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 98KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2400 |
| Watchdog Timer | Yes |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2458FET180,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
