32-bit RISC microcontroller featuring a 72 MHz clock speed and 208 terminals. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 3V to 3.6V. It offers 160 I/O lines, a 32-bit external data bus, and a 24-bit address bus. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 208-pin PQFP (LQFP) with dimensions of 28 x 28 mm.
NXP LPC2460FBD208 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 160 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC2460FBD208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.