32-bit RISC microcontroller operating at up to 72 MHz. Features 208 terminals in a 15x15mm TFBGA-208 package, suitable for industrial temperature ranges (-40°C to 85°C). Includes 160 I/O lines, 32-bit external data bus, 24-bit address bus, MROM, PWM channels, ADC, DMA channels, and DAC. Nominal supply voltage is 3.3V, with a range of 3V to 3.6V.
Sign in to ask questions about the NXP LPC2460FET208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2460FET208 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 15 |
| Length | 15 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 160 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC2460FET208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.