
ARM Cortex-M3 microcontroller featuring a 72MHz clock speed and 16-bit data bus width. Integrated peripherals include Ethernet, CAN, USB 2.0 (device/host/OTG), MMC, SPI, I2C, UART, USART, SSP, I2S, and an external memory interface. Offers 98KB RAM, 160 I/Os, 8 ADC channels, and 2 PWM channels. Operates from 3V to 3.6V supply voltage with a temperature range of -40°C to 85°C. Packaged in a 208-pin BGA with a 15.1mm x 15.1mm x 0.8mm footprint.
Sign in to ask questions about the NXP LPC2460FET208,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2460FET208,551 technical specifications.
| Package/Case | SOT-950-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 72MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 160 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 160 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 98KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2400 |
| Watchdog Timer | Yes |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2460FET208,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
