
Industrial-grade 32-bit RISC microcontroller featuring a 25 MHz clock frequency and 72 MHz maximum operating speed. This 208-pin QFP package offers 512 kB flash memory and 65,536 bytes of RAM, with a 32-bit external data bus and 24-bit address bus. Integrated peripherals include Ethernet, CAN, USB 2.0 (device/host/OTG), PWM channels, ADC, DAC, and DMA channels, supporting ISP/IAP functionality. Operating within an industrial temperature range of -40°C to 85°C, this component is designed for demanding applications.
Sign in to ask questions about the NXP LPC2468FBD208,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2468FBD208,551 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 160 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC2468FBD208,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.