
32-bit ARM microcontroller featuring a 72MHz core, 512KB FLASH memory, and 98KB RAM. Integrated peripherals include Ethernet, CAN, USB 2.0 (device/host/OTG), I2C, SPI, UART, and an external memory interface. This device offers 160 programmable I/Os, 8 ADC channels, and 6 timers. Packaged in a 208-pin BGA, it operates from 3V to 3.6V and is RoHS compliant.
Sign in to ask questions about the NXP LPC2468FET208,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2468FET208,551 technical specifications.
| Package/Case | SOT-950-1 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 160 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 160 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 98KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2400 |
| Watchdog Timer | Yes |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2468FET208,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
