
16-bit/32-bit ARM7TDMI-S RISC microprocessor featuring a 72MHz core frequency. This ROMless microcontroller offers 98KB of RAM and supports a wide array of interfaces including I2C, SPI, USB, CAN, Ethernet, and UART. With 160 programmable I/Os, 8 ADC channels, and integrated peripherals like DMA and PWM, it is ideal for embedded applications. Operating at 3.3V, this RoHS compliant component is housed in a 208-pin LQFP package.
NXP LPC2470FBD208,551 technical specifications.
| Package/Case | SOT-459-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 160 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 160 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 98KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2400 |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2470FBD208,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
