
32-bit ARM microcontroller featuring a 72MHz core, 512KB FLASH memory, and 98KB RAM. Integrated peripherals include Ethernet, CAN, LCD controller, USB 2.0 (device/host/OTG), and an external memory interface. Offers extensive connectivity with I2C, SPI, UART, USART, MMC, SSP, I2S, and IrDA interfaces. This RoHS compliant component operates from 3V to 3.6V, with 160 programmable I/Os and 8 ADC channels, packaged in a 208-pin QFP.
NXP LPC2478FBD208,551 technical specifications.
| Package/Case | SOT-459-1 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SSP, UART, USART, EBI/EMI, I2S, IrDA |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 160 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 160 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 98KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2400 |
| Watchdog Timer | Yes |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2478FBD208,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
