32-bit RISC microcontroller featuring a 60 MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 85 I/O lines, a 16-bit external data bus, and a 21-bit address bus. Integrated peripherals include ADC and DAC channels, along with DMA channels. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 1.8V. Housed in a 180-terminal, 10x10mm PBGA package.
NXP LPC2888FET180 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B180 |
| Width | 10 |
| Length | 10 |
| Pin Count | 180 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2888FET180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.