
16/32-bit ARM968E-S RISC microcontroller featuring 512KB Flash program memory and 80KB RAM. Operates at up to 80 MHz with a 16/32-bit data bus width and ARM core architecture. Includes 108 programmable I/Os, dual ADCs with 8 channels each, and 4 timers. Packaged in a 144-pin LQFP (Low Profile Quad Flat Package) with a 0.5mm pin pitch, suitable for surface mounting. Supports operating voltages from 1.8V to 3.3V and operates within a temperature range of -40°C to 85°C.
NXP LPC2917FBD144,551 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20.1(Max) |
| Package Width (mm) | 20.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Family Name | LPC2900 |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 80MHz |
| Maximum CPU Frequency | 80MHz |
| Device Core | ARM968E-S |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 80KB |
| Number of Programmable I/Os | 108 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | UART |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8/8 |
| Number of ADCs | Dual |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC2917FBD144,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.