
ARM9 microcontroller featuring a 32-bit data bus and an 80MHz maximum frequency. This LQFP package component offers extensive connectivity with I2C, SPI, USB, CAN, UART, USART, LIN interfaces, and 60 I/O pins. Integrated peripherals include POR, PWM, WDT, and DMA, alongside 8 ADC channels and 6 PWM channels. With 256KB FLASH and 24KB RAM, it operates from a 3.3V supply and is RoHS compliant.
NXP LPC2923FBD100,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 60 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 76 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | LPC2900 |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2923FBD100,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
