
ARM9 32-bit microcontroller featuring an 80MHz core. This surface mount LQFP package offers 512KB FLASH memory and 40KB RAM. Integrated peripherals include I2C (2 channels), SPI (3 channels), USB, CAN, UART (2 channels), USART, LIN, 8 ADC channels, and 6 PWM channels. Operating voltage ranges from 2.7V to 3.6V, with an internal oscillator and 60 I/O pins.
NXP LPC2925FBD100,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 60 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 76 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | LPC2900 |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2925FBD100,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.