NXP LPC2926FBD144551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 125MHz |
| Interface | I2C, SPI, USB, CAN, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Packaging | Tray |
| RAM Size | 56KB |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2926FBD144551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.