16-bit/32-bit ARM968E-S RISC Microprocessor, 125MHz max frequency, featuring 512KB FLASH memory and 56KB RAM. This surface mount LQFP package offers 104 programmable I/Os and supports multiple interfaces including I2C (2 channels), SPI (3 channels), USB, CAN, UART (2 channels), USART, LIN, and EBI/EMI. Integrated peripherals include POR, PWM (6 channels), WDT, and DMA, with 6 timers/counters and 8 ADC channels. Operating supply voltage ranges from 1.8V to 5V, with a max of 5.5V, and operates within a temperature range of -40°C to 85°C.
NXP LPC2927FBD144,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 125MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 104 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 104 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 56KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2900 |
| Watchdog Timer | Yes |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2927FBD144,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.