
32-bit ARM9 microcontroller, operating at up to 125MHz, featuring 768KB FLASH and 56KB RAM. This surface mount LQFP package offers 104 programmable I/Os and interfaces including SPI, CAN, UART, and USB. Integrated peripherals include 8 ADC channels, 2 I2C channels, 6 PWM channels, 6 timers/counters, and 2 UART channels, alongside a watchdog timer. Designed for a 1.71V to 5.5V supply range, it operates from -40°C to 85°C and is RoHS compliant.
NXP LPC2929FBD144,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 125MHz |
| Height | 1.45mm |
| Interface | SPI, CAN, UART, USB |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 104 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 104 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 56KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2900 |
| Watchdog Timer | Yes |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2929FBD144,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.