
ARM9 flashless microcontroller, operating at 125MHz, features a 32-bit data bus and 56KB RAM. This surface mount LQFP package offers extensive connectivity with I2C (2 channels), SPI (3 channels), UART (2 channels), USB, CAN, USART, LIN, and EBI/EMI interfaces. It includes 8 ADC channels, 6 PWM channels, 6 timers/counters, and 152 I/Os, with 160 programmable I/Os. Operating from 1.8V to 3.6V, this RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2930FBD208,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2930FBD208,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 125MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USB, CAN, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 152 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 160 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 56KB |
| RoHS Compliant | Yes |
| Series | LPC2900 |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2930FBD208,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
