
ARM926EJ-S microcontroller featuring a 32-bit data bus and 180MHz max frequency. This ROMless MCU offers 96KB RAM, 4 ADC channels, 2 I2C, 1 SPI, 1 UART, and 4 timers. Interfaces include I2C, SPI, USB, MMC, UART, USART, EBI/EMI, and I2S. Packaged in a 180-pin TFBGA (12mm x 12.1mm x 0.8mm) for surface mounting, it operates from 1V to 3.6V with a 3.3V typical supply. Peripherals include PWM, WDT, DMA, and LCD.
NXP LPC3130FET180,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, MMC, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 189 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | LPC3100 |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3130FET180,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.