
180-pin TFBGA ARM926EJ-S RISC microprocessor, operating at up to 180MHz. Features 192KB RAM, ROMless architecture, and supports multiple supply voltages from 1V to 3.6V. Integrated peripherals include I2C (2 channels), SPI (1 channel), USB, MMC, UART (1 channel), USART, EBI/EMI, I2S, PWM, WDT, DMA, and LCD. This surface mount component offers 4 ADC channels and 4 timers/counters, with an operating temperature range of -40°C to 85°C.
NXP LPC3131FET180,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, MMC, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 189 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | LPC3100 |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3131FET180,551 to view detailed technical specifications.
No datasheet is available for this part.