
32-bit ARM926EJ-S microcontroller operating at up to 270MHz. Features 192KB SRAM, USB High-speed OTG, SD/MMC, NAND flash controller, and a Decryption Engine. Offers extensive interfaces including I2C, SPI, UART, USART, EBI/EMI, and I2S. Packaged in a TFBGA, surface-mount configuration with a 180-pin count. Operates from a 1.1V to 1.3V supply voltage range.
NXP LPC3143FET180,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 270MHz |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, EBI/EMI, I2S |
| Max Frequency | 270MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.3V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.2V |
| Oscillator Type | External |
| Package Quantity | 189 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC3100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3143FET180,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
