
32-bit ARM microprocessor operating at 180MHz, featuring a ROMless architecture with 192KB RAM. This TFBGA packaged microprocessor supports high-speed USB OTG and a wide array of interfaces including I2C, SPI, IrDA, MMC, UART, USART, EBI/EMI, and I2S. Integrated peripherals include PWM (1 channel), WDT, DMA, and LCD support, alongside 5 timers/counters. Operating voltage ranges from 1.1V to 1.3V, with an operating temperature range of -40°C to 85°C.
NXP LPC3154FET208,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.3V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.1V |
| Number of I/Os | 10 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 1.2V |
| Oscillator Type | External |
| Package Quantity | 189 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC3100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3154FET208,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
