NXP LPC3180FEL320 technical specifications.
| Access Time | 208us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 208MHz |
| Interface | I2C, SPI, USB, MMC, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 55 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC3100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3180FEL320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
