NXP LPC3180FEL320/01 technical specifications.
| Package/Case | LFBGA |
| Frequency | 208MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 55 |
| Peripherals | PWM, DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3180FEL320/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.