
ARM9 microprocessor featuring a 208MHz core speed and 64KB RAM. This surface mount LFBGA package offers 55 programmable I/Os and supports interfaces including I2C, SPI, USB, MMC, UART, USART, and EBI/EMI. Operating from 900mV to 3.3V, it includes peripherals like PWM and I2C, a watchdog timer, and 2 timers/counters. With a 16-bit data bus and a maximum power dissipation of 940mW, this RoHS compliant component operates between -40°C and 85°C.
NXP LPC3180FEL320/01,5 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 208MHz |
| Height | 1mm |
| Interface | I2C, SPI, USB, MMC, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 208MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 940mW |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of ADC Channels | 3 |
| Number of I/Os | 55 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 55 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3180FEL320/01,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
