
ARM9 microprocessor featuring a floating-point coprocessor, operating at up to 208MHz. This ROMless microcontroller offers 64KB RAM, 55 programmable I/Os, and interfaces including I2C, SPI, USB, MMC, UART, USART, and EBI/EMI. It supports PWM, WDT, and DMA peripherals, with two timers/counters and an external oscillator. Packaged in LFBGA for surface mounting, it operates from 2.7V to 3.3V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC3180FEL320,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC3180FEL320,551 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 208MHz |
| Interface | I2C, SPI, USB, MMC, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 208MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 940mW |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC3100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3180FEL320,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
