32-bit RISC microcontroller featuring a 266MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 87 I/O lines, a 32-bit external data bus, and a 24-bit address bus. Housed in a 296-terminal PBGA package (15x15mm, 0.80mm pitch), it operates within an industrial temperature range of -40°C to 85°C and a nominal supply voltage of 1.35V. Includes PWM channels, ADC, and DMA channels.
NXP LPC3220FET296/01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 296 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B296 |
| Width | 15 |
| Length | 15 |
| Pin Count | 296 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.31 |
| Supply Voltage-Max | 1.39 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 87 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 266 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC3220FET296/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.