
16-bit ARM microprocessor featuring a 266MHz core frequency. This ROMless microcontroller offers 128KB RAM, 51 programmable I/O pins, and 6 timers. Connectivity includes I2C (2 channels), SPI (4 channels), UART (7 channels), USB, IrDA, SSP, USART, EBI/EMI, Ethernet, and I2S interfaces. Packaged in a 296-TFBGA (15.1mm x 15.1mm x 0.8mm) for surface mounting, it operates from a 1.39V supply and supports a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 266MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, IrDA, SSP, UART, USART, EBI/EMI, Ethernet, I2S |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.12W |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 3 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 7 |
| Operating Supply Voltage | 1.39V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 15.1mm |
| RoHS | Compliant |
