
32-bit ARM9 microprocessor operating at 266MHz, featuring 128KB RAM and a Vector Floating Point unit. This surface-mount TFBGA package offers 51 programmable I/Os and a comprehensive interface suite including I2C, SPI, USB OTG, IrDA, SSP, UART, USART, EBI/EMI, and I2S. Integrated peripherals include PWM, WDT, and DMA, with 6 timers/counters and an internal oscillator. Designed for a wide operating temperature range of -40°C to 85°C, with supply voltages from 900mV to 3.6V, this RoHS compliant component is lead-free.
NXP LPC3220FET296,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Interface | I2C, SPI, USB, IrDA, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | LPC3200 |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3220FET296,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.