32-bit RISC microcontroller, operating at a maximum clock frequency of 266 MHz. Features 262144 bytes of RAM and 16384 words of FLASH ROM. Includes 87 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 296-terminal PBGA (15x15mm, 0.70mm pitch) with an industrial temperature grade (-40°C to 85°C). Nominal supply voltage is 1.35V.
NXP LPC3230FET296 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 296 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B296 |
| Width | 15 |
| Length | 15 |
| Pin Count | 296 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.31 |
| Supply Voltage-Max | 1.39 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 87 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 266 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC3230FET296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.