
High-performance ARM9 microprocessor featuring a 266MHz core with VFP and USB OTG support. This ROMless, surface-mount microprocessor offers a 16-bit data bus and 256KB RAM. Integrated peripherals include multiple I2C, SPI, UART, and USART interfaces, along with EBI/EMI, I2S, and IrDA. It boasts 3 ADC channels, 3 PWM channels, 6 timers/counters, and 51 programmable I/O pins, all within a compact TFBGA package. Operating from 900mV to 3.6V, this lead-free and RoHS-compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC3230FET296/01,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 266MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, IrDA, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.12W |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of ADC Channels | 3 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 7 |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3230FET296/01,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
