
High-performance 16-bit/32-bit ARM926EJ-S RISC microprocessor, operating at 266MHz. Features 256KB RAM, ROMless architecture, and 51 programmable I/Os. Supports multiple interfaces including I2C, SPI, USB, UART, and I2S. Packaged in a 296-pin TFBGA for surface mounting, with an operating temperature range of -40°C to 85°C. Includes peripherals like PWM, WDT, DMA, and LCD controllers.
NXP LPC3230FET296,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 266MHz |
| Interface | I2C, SPI, USB, IrDA, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.12W |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | LPC3200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3230FET296,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.