
High-performance 32-bit ARM926EJ-S RISC microprocessor, operating at 266MHz, featuring a ROMless architecture and 256KB RAM. This surface-mount TFBGA package offers 51 programmable I/Os and supports a wide range of interfaces including I2C, SPI, USB, Ethernet, UART, and I2S. With 6 timers/counters and integrated peripherals like PWM, WDT, and DMA, it operates from 0.9V to 3.6V and is RoHS compliant.
NXP LPC3240FET296,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | LPC3200 |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3240FET296,551 to view detailed technical specifications.
No datasheet is available for this part.